Part Details for D15P13A6RL12LF by Amphenol Commercial
Overview of D15P13A6RL12LF by Amphenol Commercial
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15P13A6RL12LF | Amphenol Communications Solutions | D-Sub Pin in Paste Connector, Input Output connectors, Signal 15 way Pin Right Angle, Pin in Paste, Europe Standard, Insert M3 +Metal pegs + Electrical continuity, High Temp. Insulator, Tape and Reel packaging for Gripper or Vaccum nozzle. |
Price & Stock for D15P13A6RL12LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMLD15P13A6RL12LF
|
Heilind Electronics | D15P13A6RL12LF-DSUB RA STB PIP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLD15P13A6RL12LF
|
Interstate Connecting Components | D15P13A6RL12LF-DSUB RA STB PIP | 0 |
|
Buy Now |