Part Details for D15P91C6GX00LF by Amphenol FCi
Overview of D15P91C6GX00LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D15P91C6GX00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73478856
|
RS | D15P91C6GX00LF-DSUB DELTA STR PF 15 PIN | Amphenol FCI (Amphenol CS) D15P91C6GX00LF Min Qty: 150 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5700 | RFQ |
DISTI #
BRGD15P91C6GX00LF
|
Heilind Electronics | D15P91C6GX00LF-DSUB DELTA STR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGD15P91C6GX00LF
|
Interstate Connecting Components | D15P91C6GX00LF-DSUB DELTA STR | 0 |
|
Buy Now |
Part Details for D15P91C6GX00LF
D15P91C6GX00LF CAD Models
D15P91C6GX00LF Part Data Attributes
|
D15P91C6GX00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D15P91C6GX00LF
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Male, Press Fit Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 2/A | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 15 |
Alternate Parts for D15P91C6GX00LF
This table gives cross-reference parts and alternative options found for D15P91C6GX00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15P91C6GX00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10090097-P156VLF | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol FCi | D15P91C6GX00LF vs 10090097-P156VLF |
DA15P064TXGLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | D15P91C6GX00LF vs DA15P064TXGLF |
D15P91C4PA00 | D Subminiature Connector, 15 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D15P91C6GX00LF vs D15P91C4PA00 |
D15P91C4GV00 | D Subminiature Connector, 15 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D15P91C6GX00LF vs D15P91C4GV00 |
D15P24B6PV00 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | D15P91C6GX00LF vs D15P24B6PV00 |
D15P91C6GX00 | D Subminiature Connector, 15 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D15P91C6GX00LF vs D15P91C6GX00 |
D15P81C6GL00 | D Subminiature Connector, 15 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D15P91C6GX00LF vs D15P81C6GL00 |
D15P24A6GX00 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | D15P91C6GX00LF vs D15P24A6GX00 |
D15P91C6GI00 | D Subminiature Connector, 15 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D15P91C6GX00LF vs D15P91C6GI00 |
D15P80C4GL00LF | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Press Fit Terminal, M3, Receptacle, LEAD FREE | Amphenol FCi | D15P91C6GX00LF vs D15P80C4GL00LF |