Part Details for D15S13A4GL00LF by Amphenol Corporation
Overview of D15S13A4GL00LF by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4GL00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount, Input Output Connector, Signal 15 way Socket Right Angle Solder Europe standard, 200 cycles, Harpoons + Threaded Insert M3 + Elec cont., 1.6mm PCB thickness |
Price & Stock for D15S13A4GL00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH8664
|
Avnet Americas | D Sub Connector, Standard, Receptacle, FCI Delta D Series, 15 Contacts, DA, Solder - Bulk (Alt: 28AH8664) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 53 Partner Stock |
|
$1.6400 / $1.7900 | Buy Now |
DISTI #
D15S13A4GL00LF
|
Avnet Americas | D Sub Connector, Standard, Receptacle, FCI Delta D Series, 15 Contacts, DA, Solder - Trays (Alt: D15S13A4GL00LF) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.0185 | Buy Now |
DISTI #
649-D15S13A4GL00LF
|
Mouser Electronics | D-Sub Standard Connectors 15P RA SOLDER FEMALE RoHS: Compliant | 301 |
|
$0.9650 / $1.7900 | Buy Now |
DISTI #
D15S13A4GL00LF
|
TTI | D-Sub Standard Connectors 15P RA SOLDER FEMALE pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tray |
Americas - 100 In Stock |
|
$0.9400 / $1.0500 | Buy Now |
DISTI #
D15S13A4GL00LF-AMP
|
TME | D-Sub Min Qty: 18 | 80 |
|
$2.3322 / $2.3340 | Buy Now |
DISTI #
D15S13A4GL00LF
|
Avnet Abacus | D Sub Connector, Standard, Receptacle, FCI Delta D Series, 15 Contacts, DA, Solder (Alt: D15S13A4GL00LF) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |