Part Details for D15S13A6PA00LF by Amphenol FCi
Overview of D15S13A6PA00LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D15S13A6PA00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73478871
|
RS | D15S13A6PA00LF-DSUB R/A STB 15 SOCKET | Amphenol FCI (Amphenol CS) D15S13A6PA00LF Min Qty: 150 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9400 | RFQ |
DISTI #
BRGD15S13A6PA00LF
|
Heilind Electronics | D15S13A6PA00LF-DSUB R/A STB 15 | Americas - 0 in Stock |
|
$3.0406 / $3.1420 | Buy Now |
DISTI #
BRGD15S13A6PA00LF
|
Interstate Connecting Components | D15S13A6PA00LF-DSUB R/A STB 15 | 0 |
|
$3.0406 / $3.1420 | Buy Now |
Part Details for D15S13A6PA00LF
D15S13A6PA00LF CAD Models
D15S13A6PA00LF Part Data Attributes:
|
D15S13A6PA00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D15S13A6PA00LF
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Socket, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |