There are no models available for this part yet.
Overview of D15S24B6PA00LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S24B6PA00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount, Input Output Connector, Signal 15 way Socket Straight Solder, 500 cycles, Standard Hole, 2.4mm PCB thickness |
Price & Stock for D15S24B6PA00LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73478912
|
RS | D15S24B6PA00LF-DSUB S/S STB 15 SOCK LF | Amphenol FCI (Amphenol CS) D15S24B6PA00LF Min Qty: 150 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5200 | RFQ | |
DISTI #
BRGD15S24B6PA00LF
|
Heilind Electronics | D15S24B6PA00LF-DSUB SS STB 15 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
78405046
|
Verical | D-Sub Standard Board Mount, Input Output Connector, Signal 15 way Socket Straight Solder, 500 cycles, Standard Hole, 2.4mm PCB thickness RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2407 | Americas - 425 |
|
$1.5210 / $2.2490 | Buy Now | |
DISTI #
BRGD15S24B6PA00LF
|
Interstate Connecting Components | D15S24B6PA00LF-DSUB SS STB 15 | 0 |
|
Buy Now |
CAD Models for D15S24B6PA00LF by Amphenol FCi
Part Data Attributes for D15S24B6PA00LF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Size
|
2/A
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|
Alternate Parts for D15S24B6PA00LF
This table gives cross-reference parts and alternative options found for D15S24B6PA00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15S24B6PA00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15S24B6PA00LF | D-Sub Standard Board Mount, Input Output Connector, Signal 15 way Socket Straight Solder, 500 cycles, Standard Hole, 2.4mm PCB thickness | Amphenol Communications Solutions | D15S24B6PA00LF vs D15S24B6PA00LF |
Related Parts for D15S24B6PA00LF
-
D15P24B6PL00LFD Type Connectors
-
S4B-ZR-3.4(LF)(SN)Headers and Edge Type Connectors
-
02-09-6122Terminals and Terminal Blocks
-
826196-1Assembly Items
-
C1206X106K4RACAUTOFixed Capacitors
-
SM108031006FEFixed Resistors
-
85108RC106S50Military Circular Connectors
-
51387-0578Telecom and Datacom Connectors
-
HR30-8J-12S(71)Other Circular Connectors