Part Details for D15S33E6RX12LF by Amphenol FCi
Overview of D15S33E6RX12LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D15S33E6RX12LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73470957
|
RS | D15S33E6RX12LF-DSUB R/A PIP STB 15 SOCK | Amphenol FCI (Amphenol CS) D15S33E6RX12LF Min Qty: 150 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3700 | RFQ |
DISTI #
BRGD15S33E6RX12LF
|
Heilind Electronics | D15S33E6RX12LF-DSUB RA PIP STB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGD15S33E6RX12LF
|
Interstate Connecting Components | D15S33E6RX12LF-DSUB RA PIP STB | 0 |
|
Buy Now |
Part Details for D15S33E6RX12LF
D15S33E6RX12LF CAD Models
D15S33E6RX12LF Part Data Attributes
|
D15S33E6RX12LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D15S33E6RX12LF
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: DIN 41652 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for D15S33E6RX12LF
This table gives cross-reference parts and alternative options found for D15S33E6RX12LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15S33E6RX12LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
117DFAH15S1APN-VF2 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, | Amphenol Corporation | D15S33E6RX12LF vs 117DFAH15S1APN-VF2 |
DA15S065MTBLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | D15S33E6RX12LF vs DA15S065MTBLF |
DA15S065TB | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | D15S33E6RX12LF vs DA15S065TB |
DAL15S965TLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | D15S33E6RX12LF vs DAL15S965TLF |
DAV15S464MTLF | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | D15S33E6RX12LF vs DAV15S464MTLF |
DAM15S632GLF | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | D15S33E6RX12LF vs DAM15S632GLF |
DAM15S8TNLF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | D15S33E6RX12LF vs DAM15S8TNLF |
DAMF15S467LF | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | D15S33E6RX12LF vs DAMF15S467LF |
DAML15S667GLF | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | D15S33E6RX12LF vs DAML15S667GLF |
717DAH15S1BUNVFM | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | D15S33E6RX12LF vs 717DAH15S1BUNVFM |