Part Details for D1D07 by Crydom Inc
Overview of D1D07 by Crydom Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for D1D07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M7399
|
Newark | Ssr, 7A, 100Vdc, Contact Configuration:Spst-No, Load Current:7A, Operating Voltage Max:100Vdc, Relay Mounting:Panel, Relay Terminals:Screw, Switching Mode:Dc Switch, Operating Voltage Min:0Vdc, Control Voltage Min:3.5Vdc, Control Rohs Compliant: Yes |Sensata/crydom D1D07 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$68.8400 / $75.7200 | Buy Now |
DISTI #
37M2423
|
Newark | Solid State Relay, 7A, 3.5V-32Vdc, Panel, Contact Configuration:Spst-No, Load Current:7A, Operating Voltage Max:100Vdc, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:-, Operating Voltage Min:1Vdc Rohs Compliant: Yes |Sensata/crydom D1D07 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$75.6100 | Buy Now |
DISTI #
CC1036-ND
|
DigiKey | SSR RELAY SPST-NO 7A 0-100V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
167 In Stock |
|
$62.9902 / $71.3800 | Buy Now |
DISTI #
CRYD1D07
|
Heilind Electronics | SSR, PNL MT, IP00, 100VDC/7A , 3.5-32VDC IN, FET OUTPUT | Americas - 0 in Stock138 On Order |
|
$60.3969 / $72.4763 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 3.5-32 VDC Control - 7 A Max Load - 100 VDC Operating - Mosfet Output - Screw Termination - Panel Mount. RoHS: Compliant |
267 In Stock |
|
$59.2800 / $68.8700 | Buy Now |
DISTI #
70355303
|
Verical | Solid State Relay 15mA 32V DC-IN 7A 100V DC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2240 | Americas - 259 |
|
$79.7940 / $89.5310 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT SOLID STATE RELAY, 2500V ISOLATION-MAX | 1 |
|
$87.1650 | Buy Now |
DISTI #
D1D07
|
TME | Relay: solid state, Ucntrl: 3.5÷32VDC, 7A, 1÷100VDC, Series: 1-DCL Min Qty: 1 | 3 |
|
$69.1300 / $75.9600 | Buy Now |
DISTI #
000000000000023402
|
Sager | Solid State Relays - Industrial Mount PM IP00 SSR 100VDC 7A, 3.5-32VDC In Min Qty: 1 | 118 |
|
$56.4000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$37.5000 / $57.6900 | Buy Now |
Part Details for D1D07
D1D07 CAD Models
D1D07 Part Data Attributes
|
D1D07
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D1D07
Crydom Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | IEC-60068-2-6, 2-27, 2-78; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED | |
Configuration | COMPLEX | |
Control Current | 0.01 A | |
Control Voltage | 3.5 V | |
Forward Current-Max | 0.015 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
On-state Resistance-Max | 0.07 Ω | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 22.6 mm | |
Overall Length | 57.3 mm | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |