There are no models available for this part yet.
Overview of D1D07 by Sensata Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D1D07 by Sensata Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
558-D1D07
|
Mouser Electronics | Solid State Relays - Industrial Mount PM IP00 SSR 100VDC 7A, 3.5-32VDC In RoHS: Compliant | 97 |
|
$61.0700 / $69.2100 | Buy Now | |
DISTI #
D1D07
|
TTI | Solid State Relays - Industrial Mount PM IP00 SSR 100VDC 7A, 3.5-32VDC In Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 61 In Stock |
|
$54.5100 / $61.3900 | Buy Now |