Part Details for D1D07L by Sensata Technologies
Overview of D1D07L by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D1D07L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-D1D07L
|
Mouser Electronics | Solid State Relays - Industrial Mount 7A 100VDC DC RoHS: Compliant | 26 |
|
$73.9900 / $81.3900 | Buy Now |
DISTI #
D1D07L
|
TTI | Solid State Relays - Industrial Mount 7A 100VDC DC Min Qty: 40 Package Multiple: 40 Container: Each | Americas - 0 |
|
$70.2600 / $73.2500 | Buy Now |
DISTI #
SENSTA D1D07L
|
PEI Genesis | Transistor Output | 0 |
|
Buy Now |