Part Details for D1U-W-2000-48-HB4C by Murata Manufacturing Co Ltd
Overview of D1U-W-2000-48-HB4C by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for D1U-W-2000-48-HB4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D1U-W-2000-48-HB4C
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 41.3A 2000W Rack Mount (Alt: D1U-W-2000-48-HB4C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
D1U-W-2000-48-HB4C
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 41.3A 2000W Rack Mount (Alt: D1U-W-2000-48-HB4C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
D1U-W-2000-48-HB4C
|
Avnet Abacus | AC/DC Power Supply Single-OUT 48V 41.3A 2000W Rack Mount (Alt: D1U-W-2000-48-HB4C) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D1U-W-2000-48-HB4C
D1U-W-2000-48-HB4C CAD Models
D1U-W-2000-48-HB4C Part Data Attributes:
|
D1U-W-2000-48-HB4C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
D1U-W-2000-48-HB4C
Murata Manufacturing Co Ltd
AC-DC Power Factor Correction Module, 2000W,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, CSA, TUV, UL | |
Efficiency (Main Output) | 90.6% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Length | 304.8 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 41.3 A | |
Output Voltage-Nom | 48 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.16968 Vrms | |
Total Power Output-Max | 2000 W | |
Width | 120.65 mm |
Alternate Parts for D1U-W-2000-48-HB4C
This table gives cross-reference parts and alternative options found for D1U-W-2000-48-HB4C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D1U-W-2000-48-HB4C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D1U-W-2000-48-HB4C | AC-DC Power Factor Correction Module, 2000W, | Murata Power Solutions | D1U-W-2000-48-HB4C vs D1U-W-2000-48-HB4C |
D1U-W-2000-48-HB2C | AC-DC Power Factor Correction Module, 2000W, PACKAGE-16 | Murata Power Solutions | D1U-W-2000-48-HB4C vs D1U-W-2000-48-HB2C |