There are no models available for this part yet.
Overview of D1WEL1206MR043F-T5 by Thin Film Technology Corp (TFT)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D1WEL1206MR043F-T5 by Thin Film Technology Corp (TFT)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4463-D1WEL1206MR043F-T5CT-ND
|
DigiKey | RES 0.043 OHM 1% 1W 1206 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14836 In Stock |
|
$0.0940 / $0.6100 | Buy Now |