Part Details for D1WRL2512L4R005F-T4 by Thin Film Technology Corp (TFT)
Overview of D1WRL2512L4R005F-T4 by Thin Film Technology Corp (TFT)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D1WRL2512L4R005F-T4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4463-D1WRL2512L4R005F-T4CT-ND
|
DigiKey | RES 0.005 OHM 1% 1W 2512 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11950 In Stock |
|
$0.3541 / $1.6600 | Buy Now |