-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Disc Capacitor; Capacitance:20000pF; Capacitance Tolerance:, -20%; Series:D; Voltage Rating:500VDC; Capacitor Dielectric Material:Multilayer Ceramic; Lead Pitch:9.53mm; Termination:Radial Leaded RoHS Compliant: Yes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
1250 In Stock |
|
$0.1824 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D203Z59Z5UL63L0R
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
D203Z59Z5UL63L0R
Vishay BCcomponents
Ceramic Disc Capacitor; Capacitance:20000pF; Capacitance Tolerance:, -20%; Series:D; Voltage Rating:500VDC; Capacitor Dielectric Material:Multilayer Ceramic; Lead Pitch:9.53mm; Termination:Radial Leaded RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay |