Part Details for D220G20C0GH6TJ5R by Vishay Intertechnologies
Overview of D220G20C0GH6TJ5R by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D220G20C0GH6TJ5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D220G20C0GH6TJ5R
|
Avnet Abacus | Single Layer Ceramic Capacitor, 22 pF, 100 V, � 2%, C0G (NP0), 5 mm, PC Pin (Alt: D220G20C0GH6TJ5R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |