Part Details for D2291 by Klein Tools Inc
Overview of D2291 by Klein Tools Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2291
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98B9496
|
Newark | Telephone Work Plier, Long Nose, 6", Plier Style:Long Nose, Overall Length:6", Product Range:- Rohs Compliant: Na |Klein Tools D2291 (Alternate Part Number: 092644710988 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.6500 | Buy Now |
DISTI #
D2291-ND
|
DigiKey | PLIERS STANDARD LONG NOSE 6" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$42.3400 | Buy Now |
DISTI #
247-D2291
|
Mouser Electronics | Pliers & Tweezers Short-Nose Telephone Work Pliers, Stripping RoHS: Compliant | 14 |
|
$39.0900 / $39.1000 | Buy Now |
DISTI #
71082722
|
RS | Telephone Work Pliers, Long Nose | Klein Tools D2291 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.7300 / $39.4900 | RFQ |
|
Onlinecomponents.com | Tools D2291 Long Nose Plier 22-24 AWG Insulation Skinner 6"OAL RoHS: Compliant | 0 |
|
$31.2800 / $49.6200 | Buy Now |