Part Details for D2410K-B by Crydom Inc
Overview of D2410K-B by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2410K-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7929
|
Newark | Ssr Relay, Panel Mount, Ip00, 280Vac/10A, 3-32Vdc |Sensata/crydom D2410K-B RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.7100 | Buy Now |
DISTI #
D2410K-B-ND
|
DigiKey | SSR RELAY SPST-NO 10A 24-280V Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.8405 | Buy Now |
DISTI #
70955020
|
RS | SSR Relay, Panel Mount, IP00, 280VAC/10A, 3-32VDC In, Zero Cross, NC, w/Standoff | Sensata - Crydom D2410K-B RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$71.8400 | RFQ |
DISTI #
CRYD2410K-B
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 10 A - 4 Pins - 1 Form A - Hex Standoff Termination - Normally Closed RoHS: Compliant | 0 |
|
$62.1000 / $90.5200 | Buy Now |
DISTI #
D2410K-B
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 10A, 24÷280VAC, 1-phase, IP00 Min Qty: 1 | 0 |
|
$57.8500 / $63.6400 | RFQ |
DISTI #
000000000005536471
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC Min Qty: 20 | 0 |
|
$61.1600 / $64.6600 | Buy Now |
|
Master Electronics | Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 10 A - 4 Pins - 1 Form A - Hex Standoff Termination - Normally Closed RoHS: Compliant | 0 |
|
$62.1000 / $90.5200 | Buy Now |