Part Details for D2410K by Crydom Inc
Overview of D2410K by Crydom Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for D2410K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC7260
|
Newark | Ssr, 24-280Vac, 10A, Panel, Contact Configuration:-, Load Current:10A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac, Product Range:- Rohs Compliant: Yes |Sensata/crydom D2410K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 103 |
|
$77.4900 | Buy Now |
DISTI #
34AC1473
|
Newark | Solid State Relay, 24-280Vac, 10A, Panel, Contact Configuration:-, Load Current:10A, Operating Voltage Max:280Vac, Relay Mounting:Panel, Relay Terminals:Screw, Switching Mode:Zero Voltage Turn On, Operating Voltage Min:24Vac, Controlrohs Compliant: Yes |Sensata/crydom D2410K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.2700 | Buy Now |
DISTI #
CC2222-ND
|
DigiKey | SSR RELAY SPST-NO 10A 24-280V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.4901 / $60.6200 | Buy Now |
DISTI #
70955018
|
RS | SSR Relay, Panel Mount, IP00, 280VAC/10A, 3-32VDC In, Zero Cross, w/Standoffs | Sensata - Crydom D2410K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 6 |
|
$60.6200 | Buy Now |
DISTI #
CRYD2410K
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, I 280VAC/10A, 3-32VDC IN, Z | Americas - 0 in Stock |
|
$50.3585 / $60.4302 | Buy Now |
|
Onlinecomponents.com | Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 10 A - 4 Pins - 1 Form A - Hex Standoff Termination RoHS: Compliant |
163 In Stock |
|
$75.5500 / $78.6400 | Buy Now |
DISTI #
83672254
|
Verical | Relay SSR 12mA 32V DC-IN 10A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2344 | Americas - 58 |
|
$89.4512 / $98.6700 | Buy Now |
DISTI #
D2410K
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 10A, 24÷280VAC, 1-phase, IP00 Min Qty: 1 | 0 |
|
$46.8900 / $51.5800 | RFQ |
DISTI #
000000000005108116
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC Min Qty: 20 | 0 |
|
$49.1500 / $51.9600 | Buy Now |
DISTI #
C1S156600083492
|
Chip1Stop | Relay SSR 12mA 32V DC-IN 10A 280V AC-OUT 4-Pin RoHS: Compliant | 103 |
|
$63.3000 / $89.1000 | Buy Now |
Part Details for D2410K
D2410K CAD Models
D2410K Part Data Attributes
|
D2410K
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D2410K
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.012 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |