Part Details for D2425D-10 by Crydom Inc
Overview of D2425D-10 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2425D-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2457
|
Newark | Solid State Relay, 25A, 4-32Vdc, Panel, Contact Configuration:Spst-No, Load Current:25A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Random Turn On, Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom D2425D-10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$182.2400 | Buy Now |
DISTI #
CC1614-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
55 In Stock |
|
$96.2106 / $109.0300 | Buy Now |
DISTI #
70130445
|
RS | Relay, 24 to 280 V (RMS), Solid State, 0.15 to 25 A (RMS) (Load), 600 Vpeak | Sensata - Crydom D2425D-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 40 |
|
$114.4800 | Buy Now |
DISTI #
CRYD2425D-10
|
Heilind Electronics | SSR RELAY, DUAL, PANEL MOUNT, IP00, 280VAC/25A, 4-15VDC, INS | Americas - 0 in Stock |
|
$95.1092 / $114.1312 | Buy Now |
|
Onlinecomponents.com | Independently Controlled Dual Output Solid-State Relay - Control Voltage 4-15 VDC - Typical Input Current 13mA/5VDC - Output 24-280 VAC - Max Load Current 25 A RoHS: Compliant |
27 In Stock 27 On Order |
|
$90.1000 / $100.1100 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
D2425D-10
|
TME | Relay: solid state, 25A, Uswitch: 24÷280VAC, double, Series: DUAL Min Qty: 1 | 0 |
|
$86.5100 / $95.1600 | RFQ |
DISTI #
000000000000275572
|
Sager | Solid State Relays - Industrial Mount Dual PM IP00 280VA C/25A, 4-15VDC,RN Min Qty: 1 | 124 |
|
$92.8200 / $101.0100 | Buy Now |
|
Master Electronics | Independently Controlled Dual Output Solid-State Relay - Control Voltage 4-15 VDC - Typical Input Current 13mA/5VDC - Output 24-280 VAC - Max Load Current 25 A RoHS: Compliant |
27 In Stock 27 On Order |
|
$90.1000 / $100.1100 | Buy Now |
|
Neutron USA | Relay, 24 to 280 V (RMS), Solid State, 0.15 to 25 A (RMS) (Load), 600 Vpeak | 0 |
|
$255.8200 | Buy Now |
Part Details for D2425D-10
D2425D-10 CAD Models
D2425D-10 Part Data Attributes
|
D2425D-10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D2425D-10
Crydom Inc
Trigger Output SSR, 2-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN SNUBBER | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Terminal Finish | Tin (Sn) |