Part Details for D2425DE by Crydom Inc
Overview of D2425DE by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2425DE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7933
|
Newark | Ssr Relay, Dual, Panel Mount, Ip00, 280Vac/25A, 1 |Sensata/crydom D2425DE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$186.0400 | Buy Now |
DISTI #
CC2512-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
31 In Stock |
|
$98.2101 / $111.3000 | Buy Now |
DISTI #
70955024
|
RS | SSR Relay, Dual, Panel Mount, IP00, 280VAC/25A, 18-36VAC, Zero Cross | Sensata - Crydom D2425DE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$116.8700 | RFQ |
DISTI #
CRYD2425DE
|
Heilind Electronics | Americas - 0 in Stock |
|
$97.0892 / $116.5072 | Buy Now | |
|
Onlinecomponents.com | Independently Controlled Dual Output Solid-State Relay - Control Voltage 15-32 VDC - Typical Input Current 15mA/5VDC - Output 24-280 VAC - Max Load Current 25 A RoHS: Compliant |
38 On Order |
|
$99.3100 / $110.7500 | Buy Now |
DISTI #
D2425DE
|
TME | Relay: solid state, Ucntrl: 15÷32VDC, 25A, 24÷280VAC, -40÷80°C Min Qty: 1 | 0 |
|
$88.3200 / $97.1500 | RFQ |
DISTI #
000000000003494711
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAYS 280VAC/25A Min Qty: 20 | 0 |
|
$94.7600 / $97.3900 | Buy Now |
|
Master Electronics | Independently Controlled Dual Output Solid-State Relay - Control Voltage 15-32 VDC - Typical Input Current 15mA/5VDC - Output 24-280 VAC - Max Load Current 25 A RoHS: Compliant |
38 On Order |
|
$99.3100 / $110.7500 | Buy Now |
|
Neutron USA | SSR Relay, Dual, Panel Mount, IP00, 280VAC/25A, 18-36VAC, Zero Cross | 31 |
|
$300.2400 | Buy Now |
Part Details for D2425DE
D2425DE CAD Models
D2425DE Part Data Attributes
|
D2425DE
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D2425DE
Crydom Inc
Trigger Output SSR, 2-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED, VDE APPROVED, WITH ZERO CROSS OVER CIRCUIT | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN SNUBBER | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Terminal Finish | Tin (Sn) |