Part Details for D2440DH by Crydom Inc
Overview of D2440DH by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for D2440DH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7942
|
Newark | Ssr Relay, Dual, Panel Mount, Ip00, 280Vac/40A, 4 |Sensata/crydom D2440DH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$115.7100 / $128.5600 | Buy Now |
DISTI #
CC2684-ND
|
DigiKey | SSR RELAY SPST-NO 40A 24-280V Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$118.0006 / $129.8000 | Buy Now |
DISTI #
70955039
|
RS | SSR Relay, Dual, Panel Mount, IP00, 280VAC/40A, 4-15VDC, Zero Cross, Thermal Pad | Sensata - Crydom D2440DH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 20 |
|
$129.8000 | Buy Now |
DISTI #
CRYD2440DH
|
Heilind Electronics | SSR RELAY, DUAL, PANEL MOUNT, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Independently Controlled Dual Output Solid-State Relay - Control Voltage 4-15 VDC - Typical Input Current 13mA/5VDC - Output 24-280 VAC - Max Load Current 40 A - Thermal Pad RoHS: Compliant |
19 Partner Stock |
|
$121.6800 / $144.6400 | Buy Now |
DISTI #
D2440DH
|
TME | Relay: solid state, 40A, Uswitch: 24÷280VAC, double, -40÷80°C, IP00 Min Qty: 1 | 0 |
|
$101.7000 / $111.8700 | RFQ |
DISTI #
000000000005192325
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC Min Qty: 10 | 0 |
|
$105.2400 / $111.2600 | Buy Now |
DISTI #
C1S156600103705
|
Chip1Stop | Relay SSR 13mA 15V DC-IN 40A 280V AC-OUT 8-Pin RoHS: Compliant | 19 |
|
$115.0000 / $133.0000 | Buy Now |
|
Master Electronics | Independently Controlled Dual Output Solid-State Relay - Control Voltage 4-15 VDC - Typical Input Current 13mA/5VDC - Output 24-280 VAC - Max Load Current 40 A - Thermal Pad RoHS: Compliant |
19 Partner Stock |
|
$121.6800 / $144.6400 | Buy Now |
|
Neutron USA | SSR Relay, Dual, Panel Mount, IP00, 280VAC/40A, 4-15VDC, Zero Cross, Thermal Pad | 50 |
|
$340.0000 | Buy Now |
Part Details for D2440DH
D2440DH CAD Models
D2440DH Part Data Attributes
|
D2440DH
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D2440DH
Crydom Inc
Trigger Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.013 A | |
Control Voltage | 4 V | |
Input Type | DC | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 21.6 mm | |
Overall Length | 58.4 mm |