Part Details for D2440T by Crydom Inc
Overview of D2440T by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2440T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7944
|
Newark | Ssr Relay, Panel Mount, Ip00, 280Vac/40A, 3-32Vdc |Sensata/crydom D2440T RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.3700 | Buy Now |
DISTI #
D2440T-ND
|
DigiKey | SOLID STATE RELAY Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
38 In Stock |
|
$66.7700 | Buy Now |
DISTI #
70955042
|
RS | SSR Relay, Panel Mount, IP00, 280VAC/40A, 3-32VDC In, Zero Cross | Sensata - Crydom D2440T RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$63.5900 | RFQ |
DISTI #
CRYD2440T
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SOLID STATE RELAY MORE THAN 60 V - PM IP00 280VAC/40A, 3-32VDC In, ZC RoHS: Compliant |
40 On Order |
|
$56.7400 / $63.2400 | Buy Now |
DISTI #
D2440T
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 40A, 24÷280VAC, 1-phase, IP00 Min Qty: 1 | 0 |
|
$51.6800 / $56.8500 | RFQ |
DISTI #
000000000005192326
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC Min Qty: 30 | 0 |
|
$54.1400 / $57.2300 | Buy Now |
|
Master Electronics | SOLID STATE RELAY MORE THAN 60 V - PM IP00 280VAC/40A, 3-32VDC In, ZC RoHS: Compliant |
40 On Order |
|
$56.7400 / $63.2400 | Buy Now |
|
Neutron USA | SSR Relay, Panel Mount, IP00, 280VAC/40A, 3-32VDC In, Zero Cross | 38 |
|
$212.1200 | Buy Now |