Part Details for D245-5 by Klein Tools Inc
Overview of D245-5 by Klein Tools Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D2-45057-QR-T | Renesas Electronics Corporation | Intelligent Digital Amplifier PWM Controller and Audio Processor | |
D2-45057-QR | Renesas Electronics Corporation | Intelligent Digital Amplifier PWM Controller and Audio Processor | |
D2-45157-QR | Renesas Electronics Corporation | Intelligent Digital Amplifier PWM Controller and Audio Processor |
Price & Stock for D245-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07C1225
|
Newark | Wire Cutter, Diagonal, 128.6Mm, Cutter Type:Diagonal, Overall Length:128.6Mm, Cut Type:Standard, Cutting Capacity Max:-, Cutting Edge Hardness:-, Product Range:-, Handle Colour:Red, Jaw Length:18Mm, Plier Style:Diagonal Cutting Rohs Compliant: Na |Klein Tools D245-5 (Alternate Part Number: 092644720628 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$50.0000 | Buy Now |
DISTI #
57AC6709
|
Newark | Wire Cutter, Diagonal, 128.6Mm, Cutter Type:Diagonal, Overall Length:128.6Mm, Cut Type:Standard, Cutting Capacity Max:-, Cutting Edge Hardness:-, Product Range:Diagonal Cutting Pliers, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Na |Klein Tools D245-5 (Alternate Part Number: 092644720628 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.5100 / $38.3500 | Buy Now |
DISTI #
D245-5-ND
|
DigiKey | CUTTER SIDE TAPERED BEVEL 5.06" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$39.7100 / $46.2400 | Buy Now |
DISTI #
247-D245-5
|
Mouser Electronics | Pliers & Tweezers Diagonal Cutting Pliers, Tapered Nose, 5-Inch | 3 |
|
$35.1100 / $44.2200 | Buy Now |
|
Onlinecomponents.com | Standard Diagonal Cutting Pliers RoHS: Compliant | 0 |
|
$34.2500 / $54.4100 | Buy Now |