Part Details for D2450GH by Crydom Inc
Overview of D2450GH by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for D2450GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC7945
|
Newark | Ssr Relay, Panel Mount, Ip00, 280Vac/50A, 3-32Vdc |Sensata/crydom D2450GH Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 101 |
|
$73.8200 | Buy Now |
DISTI #
CC2399-ND
|
DigiKey | SSR RELAY SPST-NO 50A 24-280V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
19 In Stock |
|
$59.6503 / $67.6000 | Buy Now |
DISTI #
70684881
|
RS | Panel Mount SSR 24-280V | Sensata - Crydom D2450GH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 60 |
|
$70.9800 | Buy Now |
DISTI #
CRYD2450GH
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
$58.9708 / $70.7650 | Buy Now |
|
Onlinecomponents.com | Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 50 A - 4 Pins - 1 Form A - Screw Termination - LED Input Status - Thermal Pad RoHS: Compliant |
101 Partner Stock |
|
$59.0600 / $68.6100 | Buy Now |
DISTI #
D2450GH
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 50A, 24÷280VAC, -40÷80°C, IP00 Min Qty: 1 | 0 |
|
$52.9600 / $58.2500 | RFQ |
DISTI #
000000000005192327
|
Sager | Solid State Relays - Industrial Mount 50A 280VAC 3-32VDCIn Zero Cross Pnl Mnt Min Qty: 20 | 0 |
|
$57.5500 / $60.8400 | Buy Now |
|
Master Electronics | Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 50 A - 4 Pins - 1 Form A - Screw Termination - LED Input Status - Thermal Pad RoHS: Compliant |
101 Partner Stock |
|
$59.0600 / $68.6100 | Buy Now |
Part Details for D2450GH
D2450GH CAD Models
D2450GH Part Data Attributes:
|
D2450GH
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D2450GH
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | COMPLEX | |
Control Current | 0.0034 A | |
Control Voltage | 3 V | |
Forward Current-Max | 0.012 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 23 mm | |
Overall Length | 58.4 mm |