Part Details for D2450H by Crydom Inc
Overview of D2450H by Crydom Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for D2450H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ6842
|
Newark | Sensata/Crydom |Sensata/crydom D2450H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.5100 / $129.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.2900 / $92.4000 | Buy Now |
DISTI #
000000000002961717
|
Sager | Solid State Relays - Industrial Mount | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$62.2900 / $92.4000 | Buy Now |
Part Details for D2450H
D2450H CAD Models
D2450H Part Data Attributes
|
D2450H
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D2450H
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | COMPLEX | |
Control Current | 0.0034 A | |
Control Voltage | 3 V | |
Forward Current-Max | 0.012 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm |