Part Details for D2475 by Crydom Inc
Overview of D2475 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for D2475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M7419
|
Newark | Ssr, 75A, 240Vac, Contact Configuration:Spst-No, Load Current:75A, Operating Voltage Max:280Vac, Relay Mounting:Panel, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac, Control Voltage Min:3Vdc, Rohs Compliant: Yes |Sensata/crydom D2475 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$104.2300 | Buy Now |
DISTI #
37M2468
|
Newark | Solid State Relay, 75A, 4-32Vdc, Panel, Contact Configuration:Spst-No, Load Current:75A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom D2475 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.9800 / $100.3700 | Buy Now |
DISTI #
CC1008-ND
|
DigiKey | SSR RELAY SPST-NO 75A 24-280V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
54 In Stock |
|
$91.1603 / $103.3200 | Buy Now |
DISTI #
70130434
|
RS | Solid State Relay, 32 VDC, SPST-NO, 75A/140V, Zero Switching, S1 Series | Sensata - Crydom D2475 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 27 |
|
$100.2200 | Buy Now |
DISTI #
CRYD2475
|
Heilind Electronics | SSR, PNL MT, IP00, 280VAC/75 A, 3-32VDC IN, 0 CROSS | Americas - 0 in Stock |
|
$83.2569 / $99.9083 | Buy Now |
|
Onlinecomponents.com | Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 75 A - 4 Pins - 1 Form A - Screw Termination RoHS: Compliant |
435 In Stock |
|
$85.2300 / $99.3100 | Buy Now |
DISTI #
79361564
|
Verical | Solid State Relay 20mA 32V DC-IN 75A 280V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 422 |
|
$130.6711 | Buy Now |
DISTI #
D2475
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 75A, 24÷280VAC, -40÷80°C, IP00 Min Qty: 1 | 13 |
|
$79.0400 / $87.4200 | Buy Now |
DISTI #
000000000000023418
|
Sager | Solid State Relays - Industrial Mount 75A 240VAC DC Min Qty: 1 | 1 |
|
$83.7700 / $91.1600 | Buy Now |
|
Chip1Cloud | SSR RELAY SPST-NO 75A 24-280V | 3880 |
|
RFQ |
Part Details for D2475
D2475 CAD Models
D2475 Part Data Attributes
|
D2475
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D2475
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | COMPLEX | |
Control Current | 0.0034 A | |
Control Voltage | 3 V | |
Forward Current-Max | 0.012 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 75 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm |