Part Details for D2490-B by Crydom Inc
Overview of D2490-B by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for D2490-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2472
|
Newark | Solid State Relay, 90A, 3-32Vdc, Panel, Contact Configuration:Spst-No, Load Current:90A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom D2490-B RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.1400 / $146.1200 | Buy Now |
DISTI #
CC2201-ND
|
DigiKey | SSR RELAY SPST-NC 90A 24-280V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
17 In Stock |
|
$110.4704 / $121.5200 | Buy Now |
DISTI #
70714765
|
RS | Relay, Solid State, 3-32VDC Control Voltage, 24-280VAC Rating, Panel Mount | Sensata - Crydom D2490-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$121.5200 | RFQ |
DISTI #
CRYD2490-B
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, 280VAC/90A, 3-32VDC IN, ZERO C | Americas - 0 in Stock |
|
$100.9524 / $121.1428 | Buy Now |
|
Onlinecomponents.com | Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 90 A - 4 Pins - 1 Form A - Screw Termination - Normally Closed RoHS: Compliant |
18 In Stock |
|
$103.6000 / $117.8800 | Buy Now |
DISTI #
D2490-B
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 90A, 24÷280VAC, 1-phase, IP00 Min Qty: 1 | 0 |
|
$93.7700 / $103.1400 | RFQ |
DISTI #
000000000000999596
|
Sager | Solid State Relays - Industrial Mount PM IP00 280VAC/90A , 3-32VDC In, ZC Min Qty: 20 | 0 |
|
$98.5300 / $101.2600 | Buy Now |
|
Master Electronics | Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 90 A - 4 Pins - 1 Form A - Screw Termination - Normally Closed RoHS: Compliant |
18 In Stock |
|
$103.6000 / $117.8800 | Buy Now |
|
Neutron USA | Relay, Solid State, 3-32VDC Control Voltage, 24-280VAC Rating, Panel Mount | 38 |
|
$239.9900 | Buy Now |
Part Details for D2490-B
D2490-B CAD Models
D2490-B Part Data Attributes
|
D2490-B
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D2490-B
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Control Voltage | 3 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 90 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm | |
Terminal Finish | Tin (Sn) |