Part Details for D2490 by Crydom Inc
Overview of D2490 by Crydom Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for D2490
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M5884
|
Newark | Ssr, 90A, Contact Configuration:Spst-No, Load Current:90A, Operating Voltage Max:280Vac, Relay Mounting:Panel, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac, Control Voltage Min:3Vdc, Control Rohs Compliant: Yes |Sensata/crydom D2490 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$107.5600 / $118.3200 | Buy Now |
DISTI #
37M2471
|
Newark | Solid State Relay, 90A, 4-32Vdc, Panel, Contact Configuration:Spst-No, Load Current:90A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom D2490 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.2000 | Buy Now |
DISTI #
CC1067-ND
|
DigiKey | SSR RELAY SPST-NO 90A 24-280V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
113 In Stock |
|
$97.3704 / $110.3500 | Buy Now |
DISTI #
70130519
|
RS | Relay, SSR, Zero-Switching, 90A, Ctrl-V 3-32DC, Vol-Rtg 24-280AC, Pnl-Mnt | Sensata - Crydom D2490 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 62 |
|
$110.3500 | Buy Now |
DISTI #
CRYD2490
|
Heilind Electronics | SSR, PNL MT, IP00, 280VAC/90 A, 3-32VDC IN, 0 CROSS | Americas - 0 in Stock |
|
$91.6754 / $110.0105 | Buy Now |
|
Onlinecomponents.com | Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 90 A - 4 Pins - 1 Form A - Screw Termination RoHS: Compliant |
23 In Stock 250 On Order |
|
$82.6600 / $103.6300 | Buy Now |
DISTI #
D2490
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 90A, 24÷280VAC, 1-phase, IP00 Min Qty: 1 | 0 |
|
$100.2600 / $107.9500 | RFQ |
DISTI #
000000000000275575
|
Sager | Solid State Relays - Industrial Mount 90A 240VAC DC Min Qty: 20 | 0 |
|
$89.4700 / $94.5900 | Buy Now |
DISTI #
C1S156600165909
|
Chip1Stop | Solid State Relays | 15 |
|
$127.0000 / $174.0000 | Buy Now |
|
Master Electronics | Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 90 A - 4 Pins - 1 Form A - Screw Termination RoHS: Compliant |
23 In Stock 250 On Order |
|
$82.6600 / $103.6300 | Buy Now |
Part Details for D2490
D2490 CAD Models
D2490 Part Data Attributes
|
D2490
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D2490
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | COMPLEX | |
Control Voltage | 3 V | |
Forward Current-Max | 0.012 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 90 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm |