There are no models available for this part yet.
Overview of D2490 by Sensata Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D2490 by Sensata Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
558-D2490
|
Mouser Electronics | Solid State Relays - Industrial Mount 90A 240VAC DC RoHS: Compliant | 22 |
|
$92.2200 / $102.2800 | Buy Now | |
DISTI #
D2490
|
TTI | Solid State Relays - Industrial Mount 90A 240VAC DC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 150 In Stock |
|
$84.7400 / $107.2100 | Buy Now |
CAD Models for D2490 by Sensata Technologies
Related Parts for D2490
-
D2490-BSolid State Relays
-
CC0805KRX7R8BB104Fixed Capacitors
-
09030963214Headers and Edge Type Connectors
-
ATTINY44-15SSZMicrocontrollers
-
MMB02070D2490BB200Fixed Resistors
-
D51CRectifier Diodes
-
PS2801C-1-F3-AOptocoupler
-
EP53A8HQASwitching Regulator or Controllers
-
TPS72616KTTTLinear Regulator ICs