Part Details for D2490P by Crydom Inc
Overview of D2490P by Crydom Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for D2490P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D2490P-ND
|
DigiKey | SSR RELAY SPST-NO 90A 24-280V Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$105.9700 | Buy Now |
DISTI #
75063438
|
RS | SSR Relay, Panel Mount, IP00, 280VAC/90A, 3-32VDC, Zero Cross, IOP | Sensata - Crydom D2490P RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$100.8800 / $126.1000 | RFQ |
DISTI #
CRYD2490P
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000007235845
|
Sager | SSR RELAY, PANEL MOUNT, IP00, 280VAC/90A, 3-32VDC IN, ZERO CROSS, IOP / ROHS: Y Min Qty: 20 | 0 |
|
$90.2200 / $92.7200 | Buy Now |
Part Details for D2490P
D2490P CAD Models
D2490P Part Data Attributes
|
D2490P
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D2490P
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | COMPLEX | |
Control Current | 0.0034 A | |
Control Voltage | 3 V | |
Forward Current-Max | 0.012 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 90 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm |