Part Details for D2490PG by Crydom Inc
Overview of D2490PG by Crydom Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for D2490PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6759
|
Newark | Ssr Relay, Panel Mount, Ip00, 280Vac/90A, 3-32Vdc |Sensata/crydom D2490PG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$179.2100 | Buy Now |
DISTI #
2266-D2490PG-ND
|
DigiKey | SSR RELAY SPST-NO 90A 24-280V Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$142.4600 / $180.0900 | Buy Now |
DISTI #
D2490PG-ND
|
DigiKey | SSR RELAY SPST-NO 90A 24-280V Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$110.5400 | Buy Now |
DISTI #
70385705
|
RS | Solid State Relay Screw Panel Mount, Zero Voltage SCR, 90 A, 32 V | Sensata - Crydom D2490PG RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$107.2200 | RFQ |
DISTI #
CRYD2490PG
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 90 A - 4 Pins - 1 Form A - Screw Termination - LED Input Status RoHS: Compliant |
6 Partner Stock |
|
$85.5300 / $181.8700 | Buy Now |
DISTI #
D2490PG
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 90A, 24÷280VAC, -40÷80°C, IP00 Min Qty: 1 | 0 |
|
$83.7200 / $92.1000 | RFQ |
DISTI #
000000000003778623
|
Sager | Solid State Relays - Industrial Mount SOLID STATE RELAY 24-280 VAC Min Qty: 20 | 0 |
|
$91.2800 / $93.8200 | Buy Now |
DISTI #
30G8512
|
Bürklin Elektronik | Solid state relay, 280 VAC, zero voltage switching, 3-32 VDC, 90 A, PCB mounting, D2490PG Min Qty: 1 | 1 |
|
$135.6012 / $148.7405 | Buy Now |
|
Master Electronics | Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 90 A - 4 Pins - 1 Form A - Screw Termination - LED Input Status RoHS: Compliant |
6 Partner Stock |
|
$85.5300 / $181.8700 | Buy Now |
Part Details for D2490PG
D2490PG CAD Models
D2490PG Part Data Attributes
|
D2490PG
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D2490PG
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | COMPLEX | |
Control Current | 0.0034 A | |
Control Voltage | 3 V | |
Forward Current-Max | 0.012 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 90 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 22.9 mm | |
Overall Length | 58.4 mm |