Part Details for D24V0L1B2LPS-7B by MSKSEMI
Overview of D24V0L1B2LPS-7B by MSKSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D24V0L1B2LPS-7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3A 50V 150W 32V 24V DFN1006 Electrostatic and Surge Protection (TVS/ESD) ROHS | 10000 |
|
$0.0554 / $0.1072 | Buy Now |