Part Details for D25P33E4GV00LF by Amphenol Corporation
Overview of D25P33E4GV00LF by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D25P33E4GV00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 25 way Pin Right Angle, Solder US standard, 200 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6mm PCB thickness. | |
LD25P33E4GV00LF | Amphenol Communications Solutions | D-Subminiature Economy Range, Input Output Connectors, Signal 25 way Pin Right Angle, Solder US standard, 50 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness |
Price & Stock for D25P33E4GV00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D25P33E4GV00LF
|
Avnet Americas | D Sub Connector, Standard, Plug, FCI Delta D Series, 25 Contacts, DB, Solder - Trays (Alt: D25P33E4GV00LF) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.4337 | Buy Now |
DISTI #
649-D25P33E4GV00LF
|
Mouser Electronics | D-Sub Standard Connectors Right angle 25 way Pin RoHS: Compliant | 202 |
|
$2.2800 / $4.4500 | Buy Now |
DISTI #
D25P33E4GV00LF
|
TTI | D-Sub Standard Connectors Right angle 25 way Pin pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tray |
Americas - 480 In Stock |
|
$2.4300 / $2.7300 | Buy Now |
DISTI #
D25P33E4GV00LF
|
Avnet Abacus | D Sub Connector, Standard, Plug, FCI Delta D Series, 25 Contacts, DB, Solder (Alt: D25P33E4GV00LF) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
D25P33E4GV00LF
|
Avnet Asia | D Sub Connector, Standard, Plug, FCI Delta D Series, 25 Contacts, DB, Solder (Alt: D25P33E4GV00LF) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.8894 / $2.1289 | Buy Now |