Part Details for D25P81C4GL00LF by Amphenol Corporation
Overview of D25P81C4GL00LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D25P81C4GL00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D25P81C4GL00LF
|
Avnet Americas | Connector D-Sub Plug 25 Position Right Angle Through Hole - Trays (Alt: D25P81C4GL00LF) Min Qty: 120 Package Multiple: 120 Container: Tray | 0 |
|
RFQ | |
DISTI #
649-D25P81C4GL00LF
|
Mouser Electronics | D-Sub Standard Connectors D-Sub Pressfit Connector, Input Output Connectors, Signal 25 way Pin Right Angle Press-Fit Europe standard, 200 cycles, Harpoons + Insert M3 + Elec cont., 1.6mm, 2.4mm, PCB thickness. RoHS: Compliant | 0 |
|
$2.2700 / $4.1400 | Order Now |
DISTI #
D25P81C4GL00LF
|
Avnet Abacus | Connector D-Sub Plug 25 Position Right Angle Through Hole (Alt: D25P81C4GL00LF) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |