Part Details for D25S33E4GX00LF by Amphenol Corporation
Overview of D25S33E4GX00LF by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D25S33E4GX00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D25S33E4GX00LF
|
Avnet Americas | Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port - Trays (Alt: D25S33E4GX00LF) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.2088 / $1.4952 | Buy Now |
DISTI #
05M7321
|
Avnet Americas | Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port - Bulk (Alt: 05M7321) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 79 Partner Stock |
|
$2.1300 / $2.7600 | Buy Now |
DISTI #
649-D25S33E4GX00LF
|
Mouser Electronics | D-Sub Standard Connectors 25P RA SOLDER FEMALE RoHS: Compliant | 165 |
|
$1.3700 / $2.6500 | Buy Now |
DISTI #
D25S33E4GX00LF
|
TTI | D-Sub Standard Connectors 25P RA SOLDER FEMALE pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tray |
Americas - 1880 In Stock |
|
$1.3600 / $1.9600 | Buy Now |
DISTI #
D25S33E4GX00LF
|
Avnet Americas | Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port - Trays (Alt: D25S33E4GX00LF) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.2088 / $1.4952 | Buy Now |
DISTI #
05M7321
|
Avnet Americas | Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port - Bulk (Alt: 05M7321) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 79 Partner Stock |
|
$2.1300 / $2.7600 | Buy Now |
DISTI #
D25S33E4GX00LF
|
Avnet Abacus | Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port (Alt: D25S33E4GX00LF) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
D25S33E4GX00LF
|
Avnet Asia | Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port (Alt: D25S33E4GX00LF) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.0499 / $1.1830 | Buy Now |