-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9072
|
Newark | Tvs Diode, Unidir, 26V, 300W, U-Dfn2020 Rohs Compliant: Yes |Diodes Inc. D26V0H1U2LP20-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2680 |
|
$0.1340 / $0.4130 | Buy Now |
DISTI #
D26V0H1U2LP20-7DICT-ND
|
DigiKey | TVS DIODE 26VWM 40VC U-DFN2020-2 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6747 In Stock |
|
$0.0827 / $0.3800 | Buy Now |
DISTI #
D26V0H1U2LP20-7
|
Avnet Americas | Diode TVS Single Uni-Dir 26V 300W 2-Pin DFN T/R - Tape and Reel (Alt: D26V0H1U2LP20-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.0812 / $0.0960 | Buy Now |
DISTI #
621-D26V0H1U2LP20-7
|
Mouser Electronics | ESD Suppressors / TVS Diodes 26V Uni-Directional 28Vbr 9.5A 100nA RoHS: Compliant | 5518 |
|
$0.0940 / $0.3800 | Buy Now |
|
Future Electronics | 40V Clamp 9.5A Ipp Tvs Diode Surface Mount U-DFN2020-2 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0809 / $0.0909 | Buy Now |
DISTI #
D26V0H1U2LP20-7
|
Avnet Americas | Diode TVS Single Uni-Dir 26V 300W 2-Pin DFN T/R - Tape and Reel (Alt: D26V0H1U2LP20-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.0812 / $0.0960 | Buy Now |
DISTI #
D26V0H1U2LP20-7
|
TME | Diode: TVS Min Qty: 1 | 0 |
|
$0.0950 / $0.5140 | RFQ |
DISTI #
D26V0H1U2LP20-7
|
Avnet Silica | Diode TVS Single Uni-Dir 26V 300W 2-Pin DFN T/R (Alt: D26V0H1U2LP20-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | TVS DIODE 26VWM 40VC 2DFN | 28400 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | TVS DIODE 26VWM 40VC U-DFN2020-2 | 5010 |
|
$0.1156 / $0.1753 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy