Part Details for D271824 by SCS
Overview of D271824 by SCS
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D271824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC7134
|
Newark | Moisture Barrier Bag, Heat Seal, 18"x24", Bag Type:Moisture Barrier Bag, Length - Imperial:24", Length - Metric:609.6Mm, Width - Imperial:18", Bag Thickness:177.8Μm, Bag Color:Silver, Seal Type:Heat Seal Rohs Compliant: Na |Scs D271824 Min Qty: 20 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$196.4600 | Buy Now |
DISTI #
517-D271824
|
Mouser Electronics | Anti-Static Control Products MOISTURE BARRIER BAG, DRI-SHIELD 2700, 18x24, 100 EA | 0 |
|
$186.6300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$167.2900 / $458.2200 | Buy Now | |
DISTI #
420-051
|
Techni-Tool, Inc. | SCS D271824 Static-Shielding Moisture Barrier Bag, 18"x24", 100 Ea., Dri-Shield 2700 Series | 14 |
|
$196.4600 | Buy Now |
DISTI #
420-051
|
TestEquity LLC | SCS D271824 Static-Shielding Moisture Barrier Bag, 18"x24", 100 Ea., Dri-Shield 2700 Series | 14 |
|
$196.4600 | Buy Now |