Part Details for D28F256-200P1C2 by Intel Corporation
Overview of D28F256-200P1C2 by Intel Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for D28F256-200P1C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 19 |
|
$5.6000 / $11.2000 | Buy Now |
|
Quest Components | IC,EEPROM,NOR FLASH,32KX8,CMOS,DIP,32PIN,CERAMIC | 75 |
|
$4.8750 / $11.2500 | Buy Now |
|
Quest Components | IC,EEPROM,NOR FLASH,32KX8,CMOS,DIP,32PIN,CERAMIC | 14 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | IC,EEPROM,NOR FLASH,32KX8,CMOS,DIP,32PIN,CERAMIC | 4 |
|
$11.7279 / $12.5656 | Buy Now |
Part Details for D28F256-200P1C2
D28F256-200P1C2 CAD Models
D28F256-200P1C2 Part Data Attributes
|
D28F256-200P1C2
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
D28F256-200P1C2
Intel Corporation
Flash, 32KX8, 200ns, CDIP32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | DIP, DIP32,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Command User Interface | YES | |
Data Polling | NO | |
Endurance | 100 Write/Erase Cycles | |
JESD-30 Code | R-XDIP-T32 | |
JESD-609 Code | e0 | |
Memory Density | 262144 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE |