There are no models available for this part yet.
Overview of D2D07 by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for D2D07 by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37M2438
|
Newark | Solid State Relay, 7A, 3.5V-32Vdc, Panel, Contact Configuration:Spst-No, Load Current:7A, Operating Voltage Max:200Vdc, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:-, Operating Voltage Min:1Vdc Rohs Compliant: Yes |Sensata/crydom D2D07 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$84.8600 / $92.4800 | Buy Now | |
DISTI #
CC1040-ND
|
DigiKey | SSR RELAY SPST-NO 7A 0-200V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
232 In Stock |
|
$74.0903 / $83.9700 | Buy Now | |
DISTI #
70130469
|
RS | Relay, 0 to 200 VDC, Solid-State, 7, 22 Adc, Panel Mount, 2500 V (RMS), -20 C | Sensata - Crydom D2D07 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 57 |
|
$83.9700 | Buy Now | |
DISTI #
CRYD2D07
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, SSR 200VDC/7A, 3.5-32VDC IN, F | Americas - 15 in Stock |
|
$69.7569 / $83.7083 | Buy Now | |
Onlinecomponents.com | Solid-State Relay - Control Voltage 3.5-32 VDC - Max Input Current 15 mA - Output 1-200 VDC - Max Load Current 7 A - 4 Pins - 1 Form A - Screw Termination RoHS: Compliant |
32 In Stock |
|
$64.5200 / $75.8300 | Buy Now | ||
DISTI #
71798322
|
Verical | Solid State Relay 15mA 32V DC-IN 7A 200V DC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2340 | Americas - 2 |
|
$88.4780 / $98.5790 | Buy Now | |
DISTI #
D2D07
|
TME | Relay: solid state, Ucntrl: 3.5÷32VDC, 7A, 1÷200VDC, 1-DCL Min Qty: 1 | 0 |
|
$66.9900 / $73.6900 | RFQ | |
DISTI #
CRYD2D07
|
Interstate Connecting Components | SSR RELAY, PANEL MOUNT, IP00, SSR 200VDC/7A, 3.5-32VDC IN, F | 5 |
|
$69.7569 / $83.7083 | Buy Now | |
DISTI #
000000000000023420
|
Sager | Solid State Relays - Industrial Mount PM IP00 SSR 200VDC 7A, 3.5-32VDC In Min Qty: 20 | 5 |
|
$68.0800 / $71.9700 | Buy Now | |
DISTI #
C1S156600039969
|
Chip1Stop | Relay SSR 15mA 32V DC-IN 7A 200V DC-OUT 4-Pin RoHS: Compliant | 29 |
|
$93.0000 / $133.0000 | Buy Now |
CAD Models for D2D07 by Crydom Inc
Part Data Attributes for D2D07 by Crydom Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CRYDOM INC
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Additional Feature
|
IEC-60068-2-6, 2-27, 2-78; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED
|
Configuration
|
COMPLEX
|
Control Current
|
0.01 A
|
Control Voltage
|
3.5 V
|
Forward Current-Max
|
0.015 A
|
Input Type
|
DC
|
Isolation Voltage-Max
|
3750 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
PANEL MOUNT
|
Number of Elements
|
1
|
On-state Resistance-Max
|
0.21 Ω
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT SSR
|
Output Circuit Type
|
MOSFET
|
Overall Height
|
22.6 mm
|
Overall Length
|
57.3 mm
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|