Part Details for D2D40 by Crydom Inc
Overview of D2D40 by Crydom Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D2D40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T4640
|
Newark | Ssr, 200Vdc/40A, 3.5-32Vdc In, Contact Configuration:Spst-No, Load Current:40A, Operating Voltage Max:200Vdc, Relay Mounting:Panel, Relay Terminals:Screw, Switching Mode:Dc Switch, Operating Voltage Min:0Vdc, Control Voltage Rohs Compliant: Yes |Sensata/crydom D2D40 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$128.2300 / $141.0600 | Buy Now |
DISTI #
37M2440
|
Newark | Solid State Relay, 40A, 3.5V-32V, Panel, Contact Configuration:Spst-No, Load Current:40A, Operating Voltage Max:200Vdc, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:-, Operating Voltage Min:1Vdc Rohs Compliant: Yes |Sensata/crydom D2D40 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.1100 / $140.4800 | Buy Now |
DISTI #
CC1686-ND
|
DigiKey | SSR RELAY SPST-NO 40A 0-200V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
72 In Stock |
|
$123.3004 / $135.6300 | Buy Now |
DISTI #
70130663
|
RS | Relay, Optically Coupled, SSR, Gen Purpose, CUR-RTG, CTRL-V 3.5-32, CUR-RTG 40A | Sensata - Crydom D2D40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 7 |
|
$131.5600 | Buy Now |
DISTI #
CRYD2D40
|
Heilind Electronics | SSR, PNL MT, IP00, SSR 200VD C/40A, 3.5-32VDC IN, FET OUTP | Americas - 45 in Stock |
|
$109.3015 / $131.1619 | Buy Now |
|
Onlinecomponents.com | Solid-State Relay - Control Voltage 3.5-32 VDC - Max Input Current 15 mA - Output 1-200 VDC - Max Load Current 40 A - 4 Pins - 1 Form A - Screw Termination RoHS: Compliant |
125 In Stock |
|
$100.8800 / $118.6100 | Buy Now |
DISTI #
68377100
|
Verical | Solid State Relay 15mA 32V DC-IN 40A 200V DC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1903 | Americas - 121 |
|
$156.0658 | Buy Now |
DISTI #
D2D40
|
TME | Relay: solid state, Ucntrl: 3.5÷32VDC, 40A, 1÷200VDC, Series: 1-DCL Min Qty: 1 | 15 |
|
$96.7400 / $106.4100 | Buy Now |
DISTI #
CRYD2D40
|
Interstate Connecting Components | SSR, PNL MT, IP00, SSR 200VD C/40A, 3.5-32VDC IN, FET OUTP | 15 |
|
$109.3015 / $131.1619 | Buy Now |
DISTI #
000000000002268562
|
Sager | Solid State Relays - Industrial Mount PM IP00 SSR 200VDC 40A, 3.5-32VDC In Min Qty: 1 | 247 |
|
$109.9700 / $119.6800 | Buy Now |
Part Details for D2D40
D2D40 CAD Models
D2D40 Part Data Attributes:
|
D2D40
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D2D40
Crydom Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | IEC-60068-2-6, 2-27, 2-78; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED | |
Configuration | COMPLEX | |
Control Current | 0.01 A | |
Control Voltage | 3.5 V | |
Forward Current-Max | 0.015 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
On-state Resistance-Max | 0.021 Ω | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 22.6 mm | |
Overall Length | 57.3 mm | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |