Part Details for D2D40 by Sensata Circuit Breakers
Overview of D2D40 by Sensata Circuit Breakers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for D2D40
D2D40 CAD Models
D2D40 Part Data Attributes
|
D2D40
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
D2D40
Sensata Circuit Breakers
Transistor Output SSR,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA-AIRPAX | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | IEC-61000-4-2, 4-4, 4-5,UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.01 A | |
Control Voltage | 3.5 V | |
Forward Current-Max | 0.015 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 40 A | |
On-state Resistance-Max | 0.021 Ω | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 22.6 mm | |
Overall Length | 57.3 mm | |
Surface Mount | NO |