-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, GREEN, PLASTIC, GBL, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-D2SB60-ND
|
DigiKey | BRIDGE RECT 1PHASE 600V 2A GBL Min Qty: 1 Lead time: 6 Weeks Container: Tube |
983 In Stock |
|
$0.2353 / $0.7100 | Buy Now |
DISTI #
D2SB60
|
Avnet Americas | Diode Rectifier Bridge Quad 600V 2A 4-Pin GBL Tube - Rail/Tube (Alt: D2SB60) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.2460 / $0.2684 | Buy Now |
DISTI #
821-D2SB60
|
Mouser Electronics | Bridge Rectifiers 2A, 600V, Standard Bridge Rectifier RoHS: Compliant | 0 |
|
$0.2330 / $0.7000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$0.2870 | Buy Now |
DISTI #
D2SB60
|
Avnet Americas | Diode Rectifier Bridge Quad 600V 2A 4-Pin GBL Tube - Rail/Tube (Alt: D2SB60) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.2460 / $0.2684 | Buy Now |
DISTI #
D2SB60
|
Avnet Americas | Diode Rectifier Bridge Quad 600V 2A 4-Pin GBL Tube - Rail/Tube (Alt: D2SB60) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.2460 / $0.2684 | Buy Now |
DISTI #
D2SB60
|
EBV Elektronik | Diode Rectifier Bridge Quad 600V 2A 4-Pin GBL Tube (Alt: D2SB60) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D2SB60
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
D2SB60
Taiwan Semiconductor
Bridge Rectifier Diode, 1 Phase, 2A, 600V V(RRM), Silicon, GREEN, PLASTIC, GBL, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PSIP-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |