Part Details for D2W202F by Sensata Technologies
Overview of D2W202F by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D2W202F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-D2W202F
|
Mouser Electronics | Solid State Relays - PCB Mount PCB SIP SSR 280VAC 2A, 3-32VDC,ZC RoHS: Compliant | 55 |
|
$22.3300 / $25.3000 | Buy Now |
DISTI #
76920032
|
Verical | Solid State Relay 3mA 32V DC-IN 2A 280V AC-OUT 4-Pin SIP RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$33.5500 | Buy Now |
DISTI #
D2W202F
|
TTI | Solid State Relays - PCB Mount PCB SIP SSR 280VAC 2A, 3-32VDC,ZC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 40 In Stock |
|
$22.3200 / $25.0500 | Buy Now |