Part Details for D30VC60-4000 by Shindengen Electronic Manufacturing Co Ltd
Overview of D30VC60-4000 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for D30VC60-4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-D30VC60-4000
|
Mouser Electronics | Rectifiers Diode Module RoHS: Compliant | 0 |
|
$4.6300 / $8.1800 | Order Now |
|
Quest Components | 365 |
|
$9.8400 / $13.8375 | Buy Now | |
DISTI #
D30VC60-4000
|
TME | Diode: rectifying, THT, 600V, 30A, Ifsm: 300A, D30VC, Ufmax: 1.05V Min Qty: 1 | 0 |
|
$5.3800 / $9.1100 | RFQ |
|
CHIPMALL.COM LIMITED | 106 |
|
$9.3281 / $15.1727 | Buy Now | |
|
New Advantage Corporation | DIODE STAND. Single 30A 600V THT RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 183 |
|
$10.0000 / $10.7200 | Buy Now |
Part Details for D30VC60-4000
D30VC60-4000 CAD Models
D30VC60-4000 Part Data Attributes:
|
D30VC60-4000
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
D30VC60-4000
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Package Description | S-XUFM-D3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | S-XUFM-D3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for D30VC60-4000
This table gives cross-reference parts and alternative options found for D30VC60-4000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D30VC60-4000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF302-B | Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, | Diodes Incorporated | D30VC60-4000 vs SF302-B |
SF303-B | Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, | Diodes Incorporated | D30VC60-4000 vs SF303-B |
S30SC4M-4012 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, MTO-3P, 3 PIN | Shindengen Electronic Manufacturing Co Ltd | D30VC60-4000 vs S30SC4M-4012 |
SF301-B | Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, | Diodes Incorporated | D30VC60-4000 vs SF301-B |
S30SC4M-4001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, Silicon, MTO-3P, 3 PIN | Shindengen Electronic Manufacturing Co Ltd | D30VC60-4000 vs S30SC4M-4001 |
SF304-B | Rectifier Diode, 1 Phase, 2 Element, 15A, Silicon, | Diodes Incorporated | D30VC60-4000 vs SF304-B |