D33V0S1U2LP1608-7
Description: Trans Voltage Suppressor Diode,

Overview of D33V0S1U2LP1608-7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for D33V0S1U2LP1608-7 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 28AK9104
Newark Esd Prot Diode, 33V, U-Dfn1608, 2Pins Rohs Compliant: Yes |Diodes Inc. D33V0S1U2LP1608-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4440
  • 1 $0.4890
  • 10 $0.3430
  • 25 $0.2860
  • 50 $0.2300
  • 100 $0.1730
  • 250 $0.1570
  • 500 $0.1410
  • 1,000 $0.1040
$0.1040 / $0.4890 Buy Now
DISTI # 31-D33V0S1U2LP1608-7CT-ND
DigiKey TVS DIODE 33VWM 55VC U-DFN1608-2 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 17051
In Stock
  • 1 $0.4700
  • 10 $0.3300
  • 100 $0.1668
  • 500 $0.1361
  • 1,000 $0.1010
  • 2,000 $0.0850
  • 5,000 $0.0812
  • 10,000 $0.0703
  • 30,000 $0.0689
  • 50,000 $0.0571
$0.0571 / $0.4700 Buy Now
DISTI # D33V0S1U2LP1608-7
Avnet Americas ESD Suppressor Uni-Directional 33V 1uA 2-Pin U-DFN 1608 T/R - Tape and Reel (Alt: D33V0S1U2LP1608-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel 90000 Factory Stock
  • 10,000 $0.0679
$0.0679 Buy Now
DISTI # 621-D33VS1U2LP1608-7
Mouser Electronics ESD Protection Diodes / TVS Diodes Surge Protection PP U-DFN1608-2 T&R 10K RoHS: Compliant 13794
  • 1 $0.4700
  • 10 $0.3300
  • 100 $0.1360
  • 1,000 $0.0850
  • 2,500 $0.0810
  • 10,000 $0.0700
  • 20,000 $0.0680
  • 50,000 $0.0570
$0.0570 / $0.4700 Buy Now
Future Electronics ESD Suppressors / TVS Diodes Surge Protection PP U-DFN1608-2 TR RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks 0
  • 10,000 $0.0590
$0.0590 Buy Now
DISTI # D33V0S1U2LP1608-7
TME Diode: TVS Min Qty: 1 0
  • 1 $0.5560
  • 25 $0.3100
  • 100 $0.1300
  • 500 $0.1170
  • 2,500 $0.1030
  • 5,000 $0.0930
  • 10,000 $0.0860
  • 20,000 $0.0820
$0.0820 / $0.5560 RFQ
DISTI # D33V0S1U2LP1608-7
Avnet Asia ESD Suppressor Uni-Directional 33V 1uA 2-Pin U-DFN 1608 T/R (Alt: D33V0S1U2LP1608-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days 0
  • 10,000 $0.0590
  • 20,000 $0.0582
  • 30,000 $0.0574
  • 50,000 $0.0567
  • 100,000 $0.0553
  • 250,000 $0.0540
  • 500,000 $0.0527
$0.0527 / $0.0590 Buy Now
DISTI # D33V0S1U2LP1608-7
Avnet Silica ESD Suppressor Uni-Directional 33V 1uA 2-Pin U-DFN 1608 T/R (Alt: D33V0S1U2LP1608-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for D33V0S1U2LP1608-7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for D33V0S1U2LP1608-7 by Diodes Incorporated

D33V0S1U2LP1608-7
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
UDFN1608-2, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Breakdown Voltage-Max
40 V
Breakdown Voltage-Min
36 V
Breakdown Voltage-Nom
38 V
Case Connection
CATHODE
Clamping Voltage-Max
55 V
Configuration
SINGLE
Diode Capacitance-Min
156 pF
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-N2
JESD-609 Code
e4
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.3 W
Reference Standard
IEC-61000-4-2
Rep Pk Reverse Voltage-Max
33 V
Reverse Current-Max
1 µA
Reverse Test Voltage
33 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Position
DUAL
Want to compare parts?
  1. D33V0S1U2LP1608-7
    Diodes Incorporated
    Trans Voltage Suppressor Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D33V0S1U2LP1608-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D33V0S1U2LP1608-7 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of D33V0S1U2LP1608-7 would you like to use for your alert(s)?
  • Please alert me when D33V0S1U2LP1608-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D33V0S1U2LP1608-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D33V0S1U2LP1608-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D33V0S1U2LP1608-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D33V0S1U2LP1608-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D33V0S1U2LP1608-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: