There are no models available for this part yet.
Overview of D3632-1 by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for D3632-1 by Intel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | OTP ROM, 4KX8, 40NS, TTL, CDIP24 | 5 |
|
Buy Now |
CAD Models for D3632-1 by Intel Corporation
Part Data Attributes for D3632-1 by Intel Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Package Description
|
DIP, DIP24,.6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.71
|
Access Time-Max
|
40 ns
|
JESD-30 Code
|
R-XDIP-T24
|
JESD-609 Code
|
e0
|
Memory Density
|
32768 bit
|
Memory IC Type
|
OTP ROM
|
Memory Width
|
8
|
Number of Terminals
|
24
|
Number of Words
|
4096 words
|
Number of Words Code
|
4000
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
4KX8
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for D3632-1
This table gives cross-reference parts and alternative options found for D3632-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D3632-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C244-35PC | OTP ROM, 4KX8, 35ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | D3632-1 vs CY7C244-35PC |
AM27S43PC | OTP ROM, 4KX8, 55ns, Bipolar, PDIP24, PLASTIC, DIP-24 | AMD | D3632-1 vs AM27S43PC |
8200804JA | IC 4K X 8 OTPROM, 70 ns, CDIP24, CERAMIC, DIP-24, Programmable ROM | NXP Semiconductors | D3632-1 vs 8200804JA |
TMS27PC32-2NL | 4KX8 OTPROM, 200ns, PDIP24 | Texas Instruments | D3632-1 vs TMS27PC32-2NL |
CY7C244-45PI | OTP ROM, 4KX8, 45ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | D3632-1 vs CY7C244-45PI |
TMS27PC32-25NL | 4KX8 OTPROM, 250ns, PDIP24 | Texas Instruments | D3632-1 vs TMS27PC32-25NL |
CY7C244-55PC | OTP ROM, 4KX8, 55ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | D3632-1 vs CY7C244-55PC |
MB7142EWZ | 4KX8 OTPROM, 65ns, CDIP24, CERDIP-24 | FUJITSU Limited | D3632-1 vs MB7142EWZ |
R29771DM/883B | OTP ROM, 4KX8, 85ns, Bipolar, CDIP24, | Raytheon Semiconductor | D3632-1 vs R29771DM/883B |
N82HS321BN | OTP ROM, 4KX8, 30ns, Bipolar, PDIP24 | Signetics | D3632-1 vs N82HS321BN |