Part Details for D3632 by Intel Corporation
Overview of D3632 by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for D3632
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 94 |
|
$8.6250 / $15.0000 | Buy Now |
|
Quest Components | PART NUMBER ONLY | 13 |
|
$13.5000 / $18.0000 | Buy Now |
|
Quest Components | PART NUMBER ONLY | 75 |
|
$12.5000 / $20.0000 | Buy Now |
Part Details for D3632
D3632 CAD Models
D3632 Part Data Attributes
|
D3632
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
D3632
Intel Corporation
OTP ROM, 4KX8, 50ns, TTL, CDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 32768 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Terminals | 24 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX8 | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for D3632
This table gives cross-reference parts and alternative options found for D3632. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D3632, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C244-35PC | OTP ROM, 4KX8, 35ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | D3632 vs CY7C244-35PC |
TMS27PC32NL | 4KX8 OTPROM, 250ns, PDIP24 | Texas Instruments | D3632 vs TMS27PC32NL |
MB7142EWZ | OTP ROM, 4KX8, 65ns, Bipolar, CDIP24, CERDIP-24 | FUJITSU Semiconductor Limited | D3632 vs MB7142EWZ |
CY7C244-55PC | OTP ROM, 4KX8, 55ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | D3632 vs CY7C244-55PC |
AM27S43APC | OTP ROM, 4KX8, 40ns, Bipolar, PDIP24, PLASTIC, DIP-24 | AMD | D3632 vs AM27S43APC |
R29771DM | OTP ROM, 4KX8, 85ns, Bipolar, CDIP24, 0.600 INCH, CERDIP-24 | Fairchild Semiconductor Corporation | D3632 vs R29771DM |
82HS321A/BJA | OTP ROM, 4KX8, 45ns, Bipolar, CDIP24 | YAGEO Corporation | D3632 vs 82HS321A/BJA |
AM27S43A/BJA | OTP ROM, 4KX8, 55ns, Bipolar, CDIP24, CERAMIC, DIP-24 | AMD | D3632 vs AM27S43A/BJA |
R29773DMS | OTP ROM, 4KX8, 85ns, Bipolar, CDIP24, 0.600 INCH, CERDIP-24 | Fairchild Semiconductor Corporation | D3632 vs R29773DMS |
N82HS321NB | IC 4K X 8 OTPROM, 45 ns, PDIP24, Programmable ROM | NXP Semiconductors | D3632 vs N82HS321NB |