Part Details for D3636 by Intel Corporation
Overview of D3636 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D3636
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PROM, 2K x 8, 24 Pin, Ceramic, DIP | 169 |
|
$12.2560 / $17.2350 | Buy Now |
Part Details for D3636
D3636 CAD Models
D3636 Part Data Attributes
|
D3636
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
D3636
Intel Corporation
OTP ROM, 2KX8, 80ns, TTL, CDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 80 ns | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for D3636
This table gives cross-reference parts and alternative options found for D3636. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D3636, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N82S191A | OTP ROM, 2KX8, 80ns, Bipolar, PQCC28, | Signetics | D3636 vs N82S191A |
53RA1681JS | OTP ROM, 2KX8, 35ns, CMOS, CDIP24, | Monolithic Memories (RETIRED) | D3636 vs 53RA1681JS |
QP7C292A-35PI | OTP ROM, 2KX8, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | QP Semiconductor | D3636 vs QP7C292A-35PI |
QP7C291A-50DMB | OTP ROM, 2KX8, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP3-24 | QP Semiconductor | D3636 vs QP7C291A-50DMB |
QP7C291A-50DI | OTP ROM, 2KX8, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP3-24 | QP Semiconductor | D3636 vs QP7C291A-50DI |
QP7C292AL-35PI | OTP ROM, 2KX8, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | QP Semiconductor | D3636 vs QP7C292AL-35PI |
TBP28L166NW | 2KX8 OTPROM, 125ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Texas Instruments | D3636 vs TBP28L166NW |
QP7C292A-25PI | OTP ROM, 2KX8, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | QP Semiconductor | D3636 vs QP7C292A-25PI |
QP7C292A-35PC | OTP ROM, 2KX8, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | QP Semiconductor | D3636 vs QP7C292A-35PC |
QP7C292AL-25PI | OTP ROM, 2KX8, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | QP Semiconductor | D3636 vs QP7C292AL-25PI |