There are no models available for this part yet.
Overview of D3636B-2 by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D3636B-2 by Intel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | PROM, 2K x 8, 24 Pin, Ceramic, DIP | 4 |
|
$10.5000 | Buy Now |
CAD Models for D3636B-2 by Intel Corporation
Part Data Attributes for D3636B-2 by Intel Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Package Description
|
DIP, DIP24,.6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.71
|
Access Time-Max
|
45 ns
|
JESD-30 Code
|
R-XDIP-T24
|
JESD-609 Code
|
e0
|
Memory Density
|
16384 bit
|
Memory IC Type
|
OTP ROM
|
Memory Width
|
8
|
Number of Terminals
|
24
|
Number of Words
|
2048 words
|
Number of Words Code
|
2000
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
2KX8
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for D3636B-2
This table gives cross-reference parts and alternative options found for D3636B-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D3636B-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N82S191A | OTP ROM, 2KX8, 80ns, Bipolar, PQCC28, | Signetics | D3636B-2 vs N82S191A |
53RA1681JS | OTP ROM, 2KX8, 35ns, CMOS, CDIP24, | Monolithic Memories (RETIRED) | D3636B-2 vs 53RA1681JS |
QP7C292A-35PI | OTP ROM, 2KX8, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | QP Semiconductor | D3636B-2 vs QP7C292A-35PI |
QP7C291A-50DMB | OTP ROM, 2KX8, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP3-24 | QP Semiconductor | D3636B-2 vs QP7C291A-50DMB |
QP7C291A-50DI | OTP ROM, 2KX8, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP3-24 | QP Semiconductor | D3636B-2 vs QP7C291A-50DI |
QP7C292AL-35PI | OTP ROM, 2KX8, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | QP Semiconductor | D3636B-2 vs QP7C292AL-35PI |
TBP28L166NW | 2KX8 OTPROM, 125ns, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Texas Instruments | D3636B-2 vs TBP28L166NW |
QP7C292A-25PI | OTP ROM, 2KX8, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | QP Semiconductor | D3636B-2 vs QP7C292A-25PI |
QP7C292A-35PC | OTP ROM, 2KX8, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | QP Semiconductor | D3636B-2 vs QP7C292A-35PC |
QP7C292AL-25PI | OTP ROM, 2KX8, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | QP Semiconductor | D3636B-2 vs QP7C292AL-25PI |