Part Details for D37P33E6RL09LF by Amphenol FCi
Overview of D37P33E6RL09LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D37P33E6RL09LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73485973
|
RS | D37P33E6RL09LF-DD M 37P PIP CONNECTOR | Amphenol FCI (Amphenol CS) D37P33E6RL09LF Min Qty: 90 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7500 | RFQ |
DISTI #
BRGD37P33E6RL09LF
|
Heilind Electronics | D37P33E6RL09LF-DD M 37P PIP CO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGD37P33E6RL09LF
|
Interstate Connecting Components | D37P33E6RL09LF-DD M 37P PIP CO | 0 |
|
Buy Now |
Part Details for D37P33E6RL09LF
D37P33E6RL09LF CAD Models
D37P33E6RL09LF Part Data Attributes:
|
D37P33E6RL09LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D37P33E6RL09LF
Amphenol FCi
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for D37P33E6RL09LF
This table gives cross-reference parts and alternative options found for D37P33E6RL09LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D37P33E6RL09LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0-188443-1 | 37 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PRESS FIT, PLUG | TE Connectivity | D37P33E6RL09LF vs 0-188443-1 |
17DFCG37PAVF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Corporation | D37P33E6RL09LF vs 17DFCG37PAVF |
DCMN37P667XLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | D37P33E6RL09LF vs DCMN37P667XLF |
93887-124437 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | Amphenol FCi | D37P33E6RL09LF vs 93887-124437 |
DCPW37P0CTXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | D37P33E6RL09LF vs DCPW37P0CTXLF |
DCPS37P667MTXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | D37P33E6RL09LF vs DCPS37P667MTXLF |
DCPS37P067TXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | D37P33E6RL09LF vs DCPS37P067TXLF |
DC37P365GTXXXXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | D37P33E6RL09LF vs DC37P365GTXXXXLF |
DCPO37P664CXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | D37P33E6RL09LF vs DCPO37P664CXLF |
DCPO37P632TXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | D37P33E6RL09LF vs DCPO37P632TXLF |