Part Details for D37P33E6RL12LF by Amphenol FCi
Overview of D37P33E6RL12LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D37P33E6RL12LF | Amphenol Communications Solutions | D-Sub Pin in Paste Connector, Input Output connectors, Signal 37 way Pin Right Angle, Pin in Paste, US Standard, Insert M3 +Metal pegs + Electrical continuity, High Temp. Insulator, Tape and Reel packaging for Gripper or Vaccum nozzle. |
Price & Stock for D37P33E6RL12LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73470978
|
RS | D37P33E6RL12LF-DD M 37P PIP CONNECTOR | Amphenol FCI (Amphenol CS) D37P33E6RL12LF Min Qty: 150 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9500 | RFQ |
DISTI #
BRGD37P33E6RL12LF
|
Heilind Electronics | D37P33E6RL12LF-DD M 37P PIP CO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGD37P33E6RL12LF
|
Interstate Connecting Components | D37P33E6RL12LF-DD M 37P PIP CO | 0 |
|
Buy Now |
Part Details for D37P33E6RL12LF
D37P33E6RL12LF CAD Models
D37P33E6RL12LF Part Data Attributes
|
D37P33E6RL12LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D37P33E6RL12LF
Amphenol FCi
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for D37P33E6RL12LF
This table gives cross-reference parts and alternative options found for D37P33E6RL12LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D37P33E6RL12LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
117DFCG37P1APN-VF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Corporation | D37P33E6RL12LF vs 117DFCG37P1APN-VF |
D-37P7-J | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | On-Shore Technology Inc | D37P33E6RL12LF vs D-37P7-J |
77DCH37P1BTNVF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | D37P33E6RL12LF vs 77DCH37P1BTNVF |
DCPW37P067NXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | D37P33E6RL12LF vs DCPW37P067NXLF |
777DFCG37P1BPNVF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | D37P33E6RL12LF vs 777DFCG37P1BPNVF |
DCPV37P565TXXXXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | D37P33E6RL12LF vs DCPV37P565TXXXXLF |
DCPV37P067MXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | D37P33E6RL12LF vs DCPV37P067MXLF |
93887-514337 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | D37P33E6RL12LF vs 93887-514337 |
DCPS37P865TXXXXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | D37P33E6RL12LF vs DCPS37P865TXXXXLF |
DCPS37P565TXXXXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal | Amphenol FCi | D37P33E6RL12LF vs DCPS37P565TXXXXLF |